TMUX72XXDGKEVM

Texas Instruments
595-TMUX72XXDGKEVM
TMUX72XXDGKEVM

製造商:

說明:
交換機IC開發工具 TMUX72xx DGK package evaluation module

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,079.54 NT$6,079.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 交換機IC開發工具
RoHS:  
Evaluation Modules
Multiplexer / Demultiplexer Switches
TMUX72xx, TMUX7219DGK
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
工作電源電壓: 4.5 V to 44 V
產品類型: Switch IC Development Tools
系列: TMUX72XXDGK
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

TMUX72XXDGKEVM Switch Evaluation Module (EVM)

Texas Instruments TMUX72XXDGKEVM Switch Evaluation Module (EVM) supports the evaluation of the TMUX72xx devices in the 8-pin VSSOP (DGK) package, including TMUX7219DGK. This evaluation module can be used for quick prototyping and testing of the TMUX72xx devices, specifically for DC parameters. Texas Instruments TMUX7219 is a complementary metal-oxide semiconductor (CMOS) switch with latch-up immunity in a single channel, 2:1 (SPDT) configuration. The device works well with dual supplies (±4.5V to ±22V), a single supply (4.5V to 44V), or asymmetric supplies (such as VDD = 12V, VSS = –5V).