EVAL-28TSSOPEBZ

Analog Devices
584-EVAL-28TSSOPEBZ
EVAL-28TSSOPEBZ

製造商:

說明:
交換機IC開發工具 evaluation board i.c.

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$7,144.08 NT$7,144.08

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 交換機IC開發工具
RoHS:  
Evaluation Boards
Multiplexer / Demultiplexer Switches
28 pin TSSOP package
Parallel
Bulk
品牌: Analog Devices
最高工作溫度: + 125 C
最低工作溫度: - 40 C
產品類型: Switch IC Development Tools
系列: ADG5206
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-28TSSOPEBZ for 28ld TSSOP Switch/Multiplexer

Analog Devices EVAL-28TSSOPEBZ Evaluation Board evaluates the performance of 28-lead TSSOP devices in the Analog Devices Switches and Multiplexers Portfolio. Designers can clamp or solder the 28-lead TSSOP devices to the center of the evaluation board. Because the board does not require soldering, designers can easily change the device under test (DUT). The EVAL-28TSSOPEBZ Evaluation Board includes SMB connectors for input/output of signals, gold pin connectors to allow the addition of passive components, and additional space at the top of the board for prototyping.