MAX20327EVKIT#

Analog Devices / Maxim Integrated
700-MAX20327EVKIT#
MAX20327EVKIT#

製造商:

說明:
交換機IC開發工具 Evkit for 12V Capable, Low-RON, Beyond-t

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,814.52 NT$2,814.52

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 交換機IC開發工具
RoHS:  
Evaluation Kits
Analog Switches
MAX20327
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
工作電源電壓: 1.6 V to 5.5 V
產品類型: Switch IC Development Tools
系列: MAX20327
原廠包裝數量: 1
子類別: Development Tools
每件重量: 408.850 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX20327EVKIT Evaluation Kit

Analog Devices MAX20327EVKIT Evaluation Kit is a fully assembled and tested circuit board that demonstrates the functionality of the MAX20327. The MAX20327 is a double-pole, double-throw (DPDT) analog switch in a 9-bump wafer-level package (WLP). The evaluation kit features enable the evaluation of the analog switches through audio jack inputs and outputs, as well as SMA connectors for AC characteristic evaluation. Input power to the Analog Devices MAX20327EVKIT is provided by a Micro-USB, type-B connector, or an external power supply.