BOB-16784

SparkFun
474-BOB-16784
BOB-16784

製造商:

說明:
交換機IC開發工具 Have you ever found the perfect sensor only to discover that it has the same I2C address as another device on your bus? Or worse you need to connect eight identical sensors to one microcontroller? The SparkFun Qwiic Mux Breakout is the simple powe

庫存量: 114

庫存:
114
可立即送貨
在途量:
9
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$452.79 NT$452.79

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 交換機IC開發工具
Breakout Boards
I2C
品牌: SparkFun
最高工作溫度: +85 C
最低工作溫度: - 40 C
工作電源電壓: 1.65 V to 5.5 V
產品類型: Switch IC Development Tools
系列: Qwiic
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
原產地分類
原產國:
美國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Qwiic Mux Breakout (BOB-16784)

SparkFun Qwiic Mux Breakout (BOB-16784) enables communication with multiple I2C devices that have the same address and makes it simple to interface with. The Qwiic Mux breakout board includes eight configurable addresses of its own, which allow up to 64 I2C buses on a connection. This breakout allows changing last three bits of the address-byte and eight-jumper selectable addresses for more than one Qwiic Mux breakout on the same I2C port. The Qwiic Mux breakout operate between 1.65V to 5.5V making it ideal for all the SparkFun's Qwiic boards.