5420

Adafruit
485-5420
5420

製造商:

說明:
相機開發工具 MEMENTO - Python Programmable DIY Camera - Bare Board

壽命週期:
新產品:
該製造商的新產品。

庫存量: 23

庫存:
23 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,188.30 NT$1,188.30

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 相機開發工具
RoHS:  
Development Boards
Programmable Camera
ESP32-S3, OV5640
I2C, UART, USB Type-C
3 V/5 V
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 63.6 mm x 63.3 mm x 13 mm
封裝: Bulk
產品類型: Camera Development Tools
系列: Python
原廠包裝數量: 1
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
5A992.C

5420 MEMENTO Python Programmable DIY Camera

Adafruit 5420 MEMENTO Python Programmable DIY Camera is a versatile development board designed for custom camera and vision projects. The ESP32-S3, a 240MHz dual-core processor with Wi-Fi, BLUETOOTH® LE, and native USB support, powers the Adafruit MEMENTO. The device offers efficient interfacing with camera modules. This board includes a 5-megapixel camera, a TFT preview screen, control buttons, and an SD card slot. Note that this product is the mainboard only and requires additional components like an enclosure, LED ring, hardware, SD card, and battery. The MEMENTO board is ideal for Arduino and CircuitPython projects and is ready for creative, programmable camera applications.