DEMOFX3U3VCAM01TOBO1

Infineon Technologies
726-DEMOFX3U3VCAM01T
DEMOFX3U3VCAM01TOBO1

製造商:

說明:
相機開發工具 OTHERS-WCS

庫存量: 13

庫存:
13 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$9,527.82 NT$9,527.82

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 相機開發工具
RoHS:  
Kits
USB Peripheral Controller
EZ-USB FX3
USB
4.2 V to 5.5 V
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: TW
用於: Peripheral Controllers
封裝: Tray
產品類型: Camera Development Tools
原廠包裝數量: 1
零件號別名: DEMO_FX3_U3V_CAM01 SP005911874
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
3A991.a.3

DEMO_FX3_U3V_CAM01 EZ-USB™ FX3 Camera Kit

Infineon Technologies DEMO_FX3_U3V_CAM01 EZ-USB™ FX3 Camera Kit is based on the EZ-USB™ FX3  family of Infineon’s configurable USB 5Gbps peripheral controllers. The kit demonstrates USB3 Vision (U3V) video streaming up to 1080p at 30fps in YUV formats to host equipped with USB 3.1 Gen1 capability. The second-generation general programmable interface (GPIF II) of EZ-USB™ FX3 connects to a processor, an image sensor, an FPGA, or an ASIC. Users can program the GPIF (General Programmable Interface) to behave like a FIFO, an asynchronous SRAM, an address/data multiplexed interface, CompactFlash, or a proprietary interface. The kit consists of two boards: a baseboard with the EZ-USB™ FX3 controller and a camera add-on board (with the camera module and dual microphones) connected to the baseboard.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More