CAM-6GY-073VIS

STMicroelectronics
511-CAM-6GY-073VIS
CAM-6GY-073VIS

製造商:

說明:
相機開發工具 Promodule featuring VD66GY sensor, 73 degree DFOV lens, visible filter

壽命週期:
新產品:
該製造商的新產品。

庫存量: 47

庫存:
47 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 10
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$715.36 NT$715.36

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 相機開發工具
RoHS:  
Evaluation Modules
Camera Module Evaluation Sample
VD66GY
GPIO
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: Evaluation Modules
尺寸: 12.4 x 8.0 x 4.68 mm
封裝: Bulk
產品類型: Camera Development Tools
原廠包裝數量: 1
子類別: Cameras & Accessories
每件重量: 250 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8525891900
USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99

CAM-66GY RGB模組

STMicroelectronics CAM-66GY RGB Promodules are sample camera modules made for seamless evaluation and integration of the VD66GY 1.5-megapixel color image sensor. The ready-to-use vision extensions integrate a VD66GY image sensor, lens holder, lens, and plug-and-play flex connection in a tiny format down to 6.5mm2. The CAM-66GY leverages the complete toolbox of on-chip features of the embedded VD66GY image sensor, such as binning, autoexposure, or context management. Multiple GPIOs enable users to synchronize the modules with triggers and illumination. Featuring a MIPI CSI-2 output (single- or dual-phase), the promodules are ideally suited for embedded low-power setups.