DA14592MOD-01DEVKT-P

Renesas / Dialog
724-14592MOD016FDVKT
DA14592MOD-01DEVKT-P

製造商:

說明:
藍芽開發工具-802.15.1 Bluetooth Low Energy Development Kit Pro for DA14592 modele: Includes motherboard, daughterboard and cables; Primary usage is SW application development and power measurements

庫存量: 11

庫存:
11 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,311.08 NT$6,311.08

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Development Kits
DA14592
品牌: Renesas / Dialog
組裝國家: Not Available
擴散國: Not Available
原產國: DE
封裝: Bulk
產品類型: Bluetooth Development Tools
系列: DA14592
原廠包裝數量: 1
子類別: Development Tools
公司名稱: SmartBond
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
3A991.a.2

DA14592MOD Development Tools

Renesas/Dialog DA14592MOD Development Tools offer a user-friendly and comprehensive development environment with real-time power profiling. These tools are used with DA14592MOD Bluetooth® Low-Energy (BLE) modules. The DA14592MOD development tools are regulatory-certified. These development tools are used in crowdsourced location tracking, connected health, human interface devices, data loggers, PoS readers, metering, high-end voice RCU, and IoT end-node applications.