WRL-13711

SparkFun
474-WRL-13711
WRL-13711

製造商:

說明:
WiFi開發工具-802.11 ESP8266 Thing Dev Board

庫存量: 5

庫存:
5 可立即送貨
數量超過5會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$678.30 NT$678.30

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: WiFi開發工具-802.11
RoHS: N
Development Boards
ESP8266
802.11 b/g/n
2.4 GHz
3.3 V
WiFi
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: USB
產品類型: WiFi Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 6.260 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
8542399901
ECCN:
5A992.C

ESP32 & ESP8266 Things

SparkFun ESP32 & ESP8266 Things are the ideal foundation for Internet of Things projects. The Things do everything from turning on an LED to posting data with phant.io and can be programmed like any microcontroller. The Thing can even be programmed through the Arduino IDE by installing the ESP32 Arduino Core.