WRL-18594

SparkFun
474-WRL-18594
WRL-18594

製造商:

說明:
WiFi開發工具-802.11 SparkFun MicroMod WiFi Function Board - DA16200

庫存量: 10

庫存:
10 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,018.30 NT$1,018.30

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: WiFi開發工具-802.11
Add-On Boards
DA16200
802.11 b/g/n
2.1 V to 3.6 V
802.11
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: Door Locks, Sensors, Thermostats
接口類型: SPI
產品類型: WiFi Development Tools
協議 - 藍牙、BLE (802.15.1): Bluetooth
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

MicroMod WiFi Function Board - DA16200

SparkFun MicroMod DA16200 WiFi Function Board adds a fully integrated WiFi module that is a certified WiFi alliance for IEEE802.11b/g/n, WiFi Direct, and WPS functionalities. This DA16200 module features a 40MHz crystal oscillator, 32.768KHz RTC, Lumped RF filter, 4MB flash memory, and an onboard chip antenna to any MicroMod project. This module offers multiple sleep modes that allow users to take advantage of current draws as low as 0.2µA to 3.5µA. The MicroMod DA16200 function board is ideal for MicroMod projects involving door locks, thermostats, sensors, pet trackers, and other home IoT projects.