WRL-13287

SparkFun
474-WRL-13287
WRL-13287

製造商:

說明:
WiFi開發工具-802.11 WiFi Shield ESP8266 Shield ESP8266

庫存量: 25

庫存:
25 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$663.00 NT$663.00

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: WiFi開發工具-802.11
RoHS:  
Wireless Shields
ESP8266
802.11 b/g/n
2.4 GHz
3.3 V, 5 V
WiFi
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: GPIO, UART, USB
產品類型: WiFi Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 12.791 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
8542399901
ECCN:
5A992.C

Arduino Shields

SparkFun Arduino Shields are modular circuit boards that give Arduinos extra functionality. Connect an Arduino to the Internet or make it into an autonomous rover. There are dozens of shields out there, all of which make the Arduino more than just a development board.