DFR1248

DFRobot
426-DFR1248
DFR1248

製造商:

說明:
乙太網開發工具 The LattePanda IOTA 51W PoE Expansion Board is a high-performance power and network solution engineered specifically for the LattePanda IOTA single-board computer. It operates on the IEEE 802.3bt (PoE++) standard, enabling the delivery of up to 51W o

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
6
2
待付運
4
預期2026/3/23
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,275.00 NT$1,275.00

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 乙太網開發工具
RoHS:  
Expansion Boards
Power over Ethernet
37 VDC to 57 VDC
Bulk
品牌: DFRobot
尺寸: 88 mm x 70 mm
產品類型: Ethernet Development Tools
子類別: Development Tools
公司名稱: DFRobot
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LattePanda IOTA 51W PoE Expansion Board

DFRobot LattePanda IOTA 51W PoE Expansion Board is a powerful accessory tailored for the LattePanda IOTA single-board computer, enabling power delivery and high-speed networking through a single Ethernet cable. Compliant with IEEE 802.3bt (PoE++) standards, this DFRobot expansion board supplies up to 51W of power (enough to run the LattePanda IOTA and additional peripherals like cameras, sensors, or small actuators) while maintaining Gigabit Ethernet connectivity. Featuring a PCIe 3.0 x1 FPC connection to the host board, the expansion card simplifies deployment by eliminating off-board power adapters and reducing cable clutter, ideal for compact or remote installations in industrial automation, edge computing, or smart surveillance.