MM8108-EKH01-01

Morse Micro
96-MM8108-EKH01-01
MM8108-EKH01-01

製造商:

說明:
WiFi開發工具-802.11 Wi-Fi HaLow Eval Kit - 802.11ah RPi-Hat w/ MM8108, RPi, Enclosure

壽命週期:
新產品:
該製造商的新產品。

庫存量: 53

庫存:
53 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$17,087.38 NT$17,087.38

商品屬性 屬性值 選擇屬性
Morse Micro
產品類型: WiFi開發工具-802.11
Evaluation Kits
MM8108
Box
品牌: Morse Micro
組裝國家: Not Available
擴散國: Not Available
原產國: AU
產品類型: WiFi Development Tools
系列: MM8108
子類別: Development Tools
公司名稱: Morse Micro
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

MM8108-EKH01-01 Wi-Fi® HaLow® Evaluation Kits

Morse Micro MM8108-EKH01-01 Wi-Fi® HaLow® Evaluation Kits are Wi-Fi HaLow access point/station/router evaluation kits based on the Raspberry Pi 4B. These fully enclosed kits provide out-of-the-box Wi-Fi HaLow connectivity, offering a robust foundation for low-power, long-range wireless Internet of Things (IoT) applications. The Wi-Fi HaLow System-on-Chip (SoC) provides a Quad-Core Cortex®-A72 processor running Linux and OpenWRT software. Comprehensive connectivity options, including Ethernet, USB, HDMI display interfaces, a serial console, and an audio jack, to serve various development needs. Morse Micro MM8108-EKH01-01 kits offer open-source architectures, customizable hardware, an optional camera module, and extended wireless reach.