ARGNKIT

Particle
465-ARGNKIT
ARGNKIT

製造商:

說明:
網路開發工具 Argon Kit

庫存量: 578

庫存:
578 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,205.30 NT$1,205.30

商品屬性 屬性值 選擇屬性
Particle
產品類型: 網路開發工具
Development Kits
Wi-Fi, Mesh Gateway, Repeater
nRF52840
150 Mb/s
品牌: Particle
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Networking Development Tools
系列: Mesh
原廠包裝數量: 1
子類別: Development Tools
每件重量: 147.738 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Mesh Networking for IoT

Particle Mesh Networking for IoT creates local networks that collect data, share messages, and connect to the internet with Particle Mesh. These 3rd generation products are built around Nordic's nRF52840 chip, are compatible with Adafruit Feather's, BLUETOOTH® enabled, and powered by all the Particle Mesh. The Mesh development kits are the gateways to the internet and create a local wireless mesh for the other devices to join. These devices work together to ensure messages get where they are going and power products that are not economically feasible with Wi-Fi® and cellular connectivity. The Mesh networks are low-cost, low-power consuming, scalable, and highly reliable products that are powered by THREAD.

Argon IoT Development Board

Particle Argon IoT Development Board is a powerful Wi-Fi® enabled development board. This board can either act as a standalone Wi-Fi endpoint or Wi-Fi enabled gateway for Particle Mesh networks. The Argon development board is based on the Nordic nRF52840 Bluetooth development tool and has built-in battery charging circuitry. This helps in easy connection with Li-Po and to deploy the local network in minutes. Particle Argon IoT Development Board connects existing projects to the Particle Device Cloud or acts as a gateway to connect an entire group of local endpoints.