BR-100AH-OUT-KIT

Silex Technology
702-BR-100AH-OUT-KIT
BR-100AH-OUT-KIT

製造商:

說明:
WiFi開發工具-802.11 BR-100AH Outdoor Kit including BR-100AH HaLow radio, enclosure, power supply, fully assembled.

壽命週期:
新產品:
該製造商的新產品。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
36 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$16,876.92 NT$16,876.92

商品屬性 屬性值 選擇屬性
Silex Technology
產品類型: WiFi開發工具-802.11
RoHS:  
Development Kits
BR-100AH
Bulk
品牌: Silex Technology
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: WiFi Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
ECCN:
EAR99

AP-100AH & BR-100AH Outdoor Kits

Silex Technology AP-100AH and BR-100AH Outdoor Kits include everything needed to turn the AP-100AH and BR-100AH access points into an outdoor unit. These kits include an IP65 outdoor enclosure, internal networking and power cables, waterproof cable glands, high-temperature rated power supply, and a weatherproof antenna. The AP-100AH is the first commercially available access point supporting IEEE’s 802.11ah wireless standard. This access point offers long-range, multi-megabyte connectivity for any IoT device, ensuring both security and reliability. The BR-100AH is the first commercially available IEEE’s 802.11ah wireless enterprise bridge that enables any Ethernet device to communicate with other 802.11ah devices over a long-range Wi-Fi® HaLow network. The AP-100AH and BR-100AH outdoor kits are RoHS compliant.