SKY16602-632LF-EVB

Skyworks Solutions, Inc.
873-SKY16602-632LFE
SKY16602-632LF-EVB

製造商:

說明:
RF 開發工具 .2-4.0GHz -40C +85C Eval Board

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,247.90 NT$5,247.90

商品屬性 屬性值 選擇屬性
Skyworks
產品類型: RF 開發工具
RoHS:  
Evaluation Boards
RF Transistor
SKY16602-632LF
200 MHz to 4 GHz
品牌: Skyworks Solutions, Inc.
組裝國家: Not Available
擴散國: Not Available
原產國: US
封裝: Bulk
產品類型: RF Development Tools
系列: SKY16602
原廠包裝數量: 1
子類別: Development Tools
零件號別名: SKY16602-632EK1
每件重量: 50.585 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
3B992

SKY16602-632LF-EVB Evaluation Board

Skyworks Solutions Inc. SKY16602-632LF-EVB Evaluation Board is designed to test the performance of the SKY16602-632LF low-threshold PIN diode limiter. This evaluation board operates at a frequency range from 0.2GHz to 4GHz. The SKY16602-632LF-EVB evaluation board can be optimized to 2.4GHz to measure the electrical characteristics of the SKY16602-632LF limiter. The SKY16602-632LF is a fully integrated PIN diode low-threshold limiter module in a surface-mount package. This limiter is designed for passive receiver protection in wireless or other RF systems for frequencies up to 4GHz.