ASX00021

Arduino
782-ASX00021
ASX00021

製造商:

說明:
乙太網開發工具 PRO PORTENTA VISION SHIELD ETHERNET

庫存量: 25

庫存:
25 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,761.20 NT$1,761.20

商品屬性 屬性值 選擇屬性
Arduino
產品類型: 乙太網開發工具
RoHS:  
Add-On Boards
品牌: Arduino
組裝國家: Not Available
擴散國: Not Available
原產國: IT
描述/功能: Arduino Portenta Vision Shield ETH
用於: MP34DT06JTR-1, HM01B0-PIN
產品類型: Ethernet Development Tools
系列: Portenta
原廠包裝數量: 5
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Portenta Vision Shield

Arduino Portenta Vision Shield brings industry-rated features to the Arduino Portenta. The shield is a hardware add-on that runs embedded computer vision applications. Arduino Portenta Vision Shield can connect wirelessly or via Ethernet to the Arduino Cloud or infrastructure and activate the system by detecting sound events.

Shield & Carrier Family

Arduino Shield and Carrier Family are intelligently engineered accessories that seamlessly integrate with Arduino boards. Extend the functionality of Arduino boards by connecting compatible shields. The Arduino Shield and Carrier Family offer specialized capabilities, including connectivity, sensing, motor control, and more.