PE-405

Brainboxes
360-PE-405
PE-405

製造商:

說明:
乙太網開發工具 Embedded Ethernet Evaluation Kit Easy access PE-505 functionality

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,885.00 NT$6,885.00

商品屬性 屬性值 選擇屬性
Brainboxes
產品類型: 乙太網開發工具
RoHS:  
Evaluation Kits
Industrial Ethernet Switch
PE-505
品牌: Brainboxes
濕度敏感: Yes
產品類型: Ethernet Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b

PE-405 Pure Embedded Ethernet Evaluation Kit

Brainboxes PE-405 Pure Embedded Ethernet Evaluation Kit is designed to access PE-505 functionality and simplify integration into test systems. This evaluation kit tests and debug prototypes before committing to a design. The PE-405 evaluation kit includes a pure embedded industrial 5-port Ethernet switch, mating board, USB cable, and MicroMatch to RJ45 adaptor cable. The mating board monitors power consumption and consists of a self-test button, link header, and LEDs. The PE-405 pure embedded Ethernet evaluation kit consists of 4 x MicroMatch 4-way headers and 1 x MicroMatch 8-way header.