EV19G28A

Microchip Technology
494-EV19G28A
EV19G28A

製造商:

說明:
乙太網開發工具 EVB-LAN8841

庫存量: 11

庫存:
11 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,334.20 NT$6,334.20

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 乙太網開發工具
RoHS:  
Evaluation Boards
Ethernet Development System
LAN8841
GPIO
3.3 V
品牌: Microchip Technology
產品類型: Ethernet Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
4A994.J

EVB-LAN8841 Evaluation Board

Microchip Technology EVB-LAN8841 Evaluation Board is designed to enable modular attachment to host boards with the Ethernet Development System (EDS) interface. This EVB-LAN8841 board is a plug-in daughter card that interfaces directly with a controller board or mating microchip host processor, such as the SAMA5D3EDS board. The evaluation board incorporates a 10BASE-T/100BASE-TX/1000BASE-T Physical-Layer Transceiver (PHY). This evaluation board is connected to an Ethernet jack with integrated magnetics RJ45, and also, the PHY's RGMII connections are brought out to a high-speed (HS) multi-pin connector. The EDS baseboard and EVB-LAN8841 offer a flexible platform to evaluate the PHY features using the management interface and the internal memory registers.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。