EV88E76A

Microchip Technology
579-EV88E76A
EV88E76A

製造商:

說明:
乙太網開發工具 EVB-LAN7801-EDS

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,774.38 NT$8,774.38

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 乙太網開發工具
品牌: Microchip Technology
產品類型: Ethernet Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

EVB-LAN7801-EDS Evaluation Board

Microchip Technology EVB-LAN7801-EDS Evaluation Board is based on the LAN7801 Super Speed USB3 Gen1 to 10/100/1000 Ethernet Bridge. The full-featured EVB-LAN7801-EDS board utilizes the LAN7800 to provide a fully functional, bus-powered USB Type A to Gigabit Ethernet interface. The EDS board is not intended for stand-alone use and has no Ethernet capabilities when a daughter board is not connected.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。