PD70201EVB47F

Microchip Technology
494-PD70201EVB47F
PD70201EVB47F

製造商:

說明:
乙太網開發工具 IEEE802.3at/bt Type 2 PD EVB PD70201 w/isolated flyback conv. 12V 4Amp output

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$10,967.72 NT$10,967.72

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 乙太網開發工具
RoHS:  
Evaluation Boards
Ethernet Switches
PD70201
RJ45
42 V to 57 V
Bulk
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 122 mm x 65 mm x 25 mm
最高工作溫度: + 70 C
最低工作溫度: 0 C
產品類型: Ethernet Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 286.405 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542900000
CAHTS:
8542900000
USHTS:
8542900000
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99

PD70201EVB47F Evaluation Board

Microsemi / Microchip PD70201EVB47F Evaluation Board provides designers with an environment needed to evaluate the performance and implementation of Power Delivery applications based on a PD70201 device. The board features a single PD device PD70201ILQ to support the detection, Class, and Power supplying phases on four pairs of the Cat5 cable. Microsemi / Microchip PD70201ILQ supports the current of the four pairs, which is twice the level of standard IEEE 802.3at Type 2 interfaces.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。