PD-IM-7504B

Microchip Technology
494-PD-IM-7504B
PD-IM-7504B

製造商:

說明:
乙太網開發工具 4 x 2-pair IEEE 802.3at PSE EVB featuring PD69104B1

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$10,967.72 NT$10,967.72

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 乙太網開發工具
Evaluation Boards
Ethernet Switches
PD69104
I2C, UART
Bulk
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: IL
產品類型: Ethernet Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517620090
USHTS:
8517620090
ECCN:
EAR99

PD-IM-7504B Evaluation Board

Microsemi / Microchip PD-IM-7504B Evaluation Board is designed to evaluate the performance and implementation of PD69104 B-based Power over Ethernet (PoE), and PoE extended mode applications. This evaluation board operates at 0°C to +50°C temperature range. The Microsemi / Microchip PD-IM-7504B evaluation board is designed to support four RJ45 ports, PoE application, and PoE extended mode (2 pairs). This board features 66mm x 45mm x 16mm (LxWxH) dimensions.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。