SJA1105Q-EVB

NXP Semiconductors
771-SJA1105Q-EVB
SJA1105Q-EVB

製造商:

說明:
乙太網開發工具 SJA1105Q-EVB

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$12,331.80 NT$12,331.80

商品屬性 屬性值 選擇屬性
NXP
產品類型: 乙太網開發工具
RoHS:  
Evaluation Boards
Ethernet Switches
SJA1105P/Q/R/S
品牌: NXP Semiconductors
產品類型: Ethernet Development Tools
系列: SJA1105
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935352754598
每件重量: 697.410 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.