PE0602-7364

CML Micro
226-PE0602-7364
PE0602-7364

製造商:

說明:
網路開發工具 Evaluation kit for CMX7364

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 4   多個: 4
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$11,217.62 NT$44,870.48

商品屬性 屬性值 選擇屬性
CML Micro
產品類型: 網路開發工具
RoHS:  
Evaluation Kits
Multi-Mode Wireless Data Modem
CMX7364Q1
品牌: CML Micro
組裝國家: Not Available
擴散國: Not Available
原產國: GB
封裝: Bulk
產品類型: Networking Development Tools
系列: PE0602/CMX7364
原廠包裝數量: 4
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
ECCN:
5A991.b.7.c

PEO602-xx Evaluation Kit

CML Micro PEO602-xx Evaluation Kit evaluates and develops the CMX736x FirmASIC modems. This evaluation kit is a populated PCB with CMX736x target IC and appropriate supporting components and circuitry. The PEO602-xx evaluation kit features all the necessary power supply regulation facilities for the operation from a single 6V supply to a dual ±6V supply. This evaluation kit has a serial flash option for Function Image™ with in-circuit programming. The PEO602-xx evaluation kit offers command and control by PC via the PE0003 universal interface card, µC development application, or emulator.