MBT0012

DFRobot
426-MBT0012
MBT0012

製造商:

說明:
網路開發工具 micro: IoT - micro:bit IoT Expansion Board

庫存量: 4

庫存:
4 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,343.00 NT$1,343.00

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 網路開發工具
RoHS:  
Development Boards
IoT Development Board
STM8S
3.3 V
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 148 mm x112 mm
用於: 2-Way Motor Drive, 3-Way RGB LED
接口類型: I2C, Serial
產品類型: Networking Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 168.495 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
ECCN:
EAR99

MBT0012 Micro:IoT Expansion Board

DFRobot MBT0012 Micro:IoT Expansion Board is a micro:bit-based easy-to-use teaching tool developed for non-experts to get started into IoT platforms. This DFRobot board features integrated Wi-Fi, OLED, a 2-way motor drive, a 1-way serial port, a 1-way buzzer, and many more resources to build IoT applications. The micro:IoT board comes in a cloud-based design more suitable for the IoT theme. This Iot development board operates from a 3.6V CR123A lithium rechargeable battery and offers small size, high capacity, and high safety.