XPC100100K-02

Lantronix
515-XPC100100K-02
XPC100100K-02

製造商:

說明:
網路開發工具 xPico Dev Serv Kit PoE supp, USB, Mod

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,118.86 NT$8,118.86

商品屬性 屬性值 選擇屬性
Lantronix
產品類型: 網路開發工具
RoHS:  
Development Kits
Serial to Ethernet Device Servers
XPC10010MB-01
921 kb/s
3.3 V
品牌: Lantronix
組裝國家: Not Available
擴散國: Not Available
原產國: TH
描述/功能: xPico development kit
接口類型: Ethernet, Serial
最高工作溫度: + 85 C
最低工作溫度: - 40 C
封裝: Bulk
產品類型: Networking Development Tools
系列: xPICO
原廠包裝數量: 1
子類別: Development Tools
每件重量: 663.700 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

xPico™ Embedded Device Servers

Lantronix xPico™ Embedded Device Servers are designed for quick integration with minimal engineering effort and provide simplicity and flexibility. The chip-sized xPico is an extremely compact networking solution that enables Ethernet connectivity on virtually any device with a serial interface. The included Lantronix device server application and full IP stack allow seamless remote access to device data simplifying design integration while providing robust connectivity. As the smallest embedded device server in the world, xPico can be utilized in designs typically intended for chip solutions. A key difference with the xPico is that there is virtually no need to write a single line of code, translating to a much lower development cost and faster time-to-market.