MIKROE-3739

Mikroe
932-MIKROE-3739
MIKROE-3739

製造商:

說明:
網路開發工具 Thingstream Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,826.42 NT$2,826.42

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 網路開發工具
RoHS:  
Add-On Boards
GPS/GNSS, Cloud Router
SIM868
5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 57.15 mm x 25.4 mm
用於: STM32F407VGT6
接口類型: GPIO, I2C, SPI, UART
產品類型: Networking Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 34.362 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.g

Thingstream Click

Mikroe Thingstream Click is an IoT gateway board with the Thingstream client SDK preinstalled. This allows for connecting to the Thingstream global MQTT network with connectivity tools out of the box. Global connectivity is achieved by connecting to the strongest GSM network available across over 600 networks worldwide. This Mikroe board brings Thingstream connectivity to embedded computers and MCUs by simply utilizing the UART interface. This can be configured and managed using minimal, well-documented AT commands.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。