110060623

Seeed Studio
713-110060623
110060623

製造商:

說明:
網路開發工具 The factory is currently not accepting orders for this product.

壽命週期:
向工廠驗證狀態:
壽命週期資訊不明確。獲取報價以驗證製造商對該部件編號的供貨情形。

庫存量: 11

庫存:
11 可立即送貨
數量超過11會受到最小訂單要求的限制。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$10,027.28 NT$10,027.28

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 網路開發工具
RoHS:  
Development Kits
RF Modules
RHF0M301
5 V
品牌: Seeed Studio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: LoRa/LoRaWAN gateway - 915MHz
用於: Raspberry Pi 3
接口類型: UART, USB
產品類型: Networking Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 427 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8517620090
TARIC:
9023008000
ECCN:
5A991.e

LoRa/LoRaWAN 868MHz & 915MHz Gateways

Seeed Studio LoRa/LoRaWAN 868MHz and 915MHz Gateways for Raspberry Pi 3 are long-range wireless solutions to create low-power, wide area networks. Seeed has released several LoRa boards like Seeeduino LoRaWan and Grove LoRa Radio. To build a LoRa network, 3 things are needed. A gateway, at least one Node, and a local server to monitor all devices. This kit provides all the basic elements like a Raspberry Pi 3, Seeeduino LoRaWAN with GPS, and a gateway and local server for collecting and transferring data among all LoRa nodes.