EVAL-CN0518-EBZ

Analog Devices
584-EVAL-CN0518-EBZ
EVAL-CN0518-EBZ

製造商:

說明:
RF 開發工具 900MHz LNA Amp with power monitor

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,732.98 NT$1,732.98

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
RoHS:  
Evaluation Boards
RF Amplifier
CN0518
品牌: Analog Devices
組裝國家: CN
擴散國: Not Available
原產國: CN
用於: Amplifier
封裝: Bulk
產品類型: RF Development Tools
系列: CN0518
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.b.1

EVAL-CN0518-EBZ Evaluation Board

Analog Devices EVAL-CN0518-EBZ Evaluation Board is based on a USB-powered RF power amplifier optimized for receiving signal chains in the 915MHz ISM band. Combining two HMC376 amplifiers, the design features a gain of 25dB and return losses of more than 10dB at its center frequency. The EVAL-CN0518-EBZ circuit includes a high-speed overpower cutoff that protects sensitive downstream equipment connected to the receiver system. The receiver system also automatically returns to normal operation when the RF power level drops within the acceptable range.