RN-4678-PICTAIL

Microchip Technology
579-RN-4678-PICTAIL
RN-4678-PICTAIL

製造商:

說明:
藍芽開發工具-802.15.1 Bluetooth PICtail w/Daughter Board

庫存量: 2

庫存:
2
可立即送貨
在途量:
3
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,605.64 NT$4,605.64

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Daughter Boards
RN4678
2.4 GHz
Bluetooth
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: Bluetooth 4.2 dual mode PICtail/PICtail plus
用於: MCP2200
接口類型: UART, USB
產品類型: Bluetooth Development Tools
原廠包裝數量: 1
子類別: Development Tools
版本: Version 4.2
每件重量: 249.480 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8543906800
JPHTS:
854232039
MXHTS:
8542320201
ECCN:
5A992.C

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

RN4678 PICtail / PICtail Plus Daughter Board

Microchip Technology RN4678 PICtail™ / PICtail Plus Daughter Board provides rapid prototyping and development for BLUETOOTH® Classic SPP and Bluetooth Low Energy (Bluetooth LE) applications. Featuring the Dual-mode Bluetooth RN4678 Module, this development board complies with Bluetooth Core Specification 4.2. The RN4678 Module is interfaced using a simple command interface over the UART. The board enables the evaluation of the RN4678 and the development of Bluetooth LE applications in two different ways. Out of the box, the RN4678 PICtail / PICtail Plus Daughter Board utilizes USB-to-Serial capability via an onboard MCP2200 Protocol Converter to communicate with the onboard RN4678 Module. When connected to a PC, the board will enumerate as Communication Device Class (CDC) Serial device. Developers can configure and control the module and transfer data using the easy-to-use provided command set through a terminal program.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。