MIKROE-4673

Mikroe
932-MIKROE-4673
MIKROE-4673

製造商:

說明:
GNSS/GPS開發工具 GNSS 8 Click

庫存量: 33

庫存:
33 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,221.56 NT$2,221.56

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: GNSS/GPS開發工具
RoHS:  
Add-On Boards
LC79DA
1.176 THz to 1.602 THz
3.3 V, 5 V
I2C, UART, USB
BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 57.15 mm x 25.4 mm
用於: Acquisition, Tracking
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: GPS Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

GNSS 8 Click

GNSS 8 Click features the Quectel Wireless Solutions LC79DA high-performance dual-band and multi-constellation GNSS module. The board supports L1 and L5 bands for GPS, Galileo, and QZSS, L1 band for GLONASS and BeiDou, and L5 band for IRNSS. This version of the LC79D module supports a standalone mode, has a built-in flash, and boots firmware from the flash to work independently. It also can achieve a high industrial level of sensitivity and accuracy with the lowest power consumption.