CG2409M2-EVAL

CEL
551-CG2409M2-EVAL
CG2409M2-EVAL

製造商:

說明:
RF 開發工具 50-3800MHz SPDT Eval Board

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,381.58 NT$4,381.58

商品屬性 屬性值 選擇屬性
CEL
產品類型: RF 開發工具
RoHS:  
Evaluation Boards
RF Switch
CG2409M2
50 MHz to 3.8 GHz
品牌: CEL
組裝國家: Not Available
擴散國: Not Available
原產國: US
工作電源電壓: 3 V
封裝: Bulk
產品類型: RF Development Tools
系列: CG2409M2
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

CG2409M2-EVAL Evaluation Board

CEL CG2409M2-EVAL is the evaluation board for CG2409M2 GaAs (Gallium arsenide) MMIC (Monolithic Microwave Integrated Circuit) SPDT RF Switch. This board requires a DC blocking capacitor at all RF ports. CG2409M2-EVAL is made up of 20 mil thick Duroid 6002 whose dielectric constant is 2.94. This board has a supply voltage of 3V and operates at a frequency varying from 0.05GHz to 3.8GHz.