QPA0506EVB1

Qorvo
772-QPA0506EVB1
QPA0506EVB1

製造商:

說明:
RF 開發工具 5-6 GHz, 4W C-Band MMIC, OVM

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$38,250.00 NT$38,250.00

商品屬性 屬性值 選擇屬性
Qorvo
產品類型: RF 開發工具
RoHS:  
Evaluation Boards
RF Amplifier
QPA0506, QPA0506TR7
5 GHz to 6 GHz
品牌: Qorvo
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: 4 Watt C-Band Power Amplifier
封裝: Bag
產品類型: RF Development Tools
系列: QPA0506
原廠包裝數量: 1
子類別: Development Tools
零件號別名: QPA0506
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030820000
ECCN:
EAR99

QPA0506EVB1 Evaluation Board

Qorvo QPA0506EVB1 Evaluation Board is a demonstration and development platform for the QPA0506 4W C-Band Power Amplifier. The QPA0506 operates from 5GHz to 6GHz and typically provides 36dBm of saturated output power and 18dB of large-signal gain while achieving 53% power-added efficiency. The QPA0506 can support a range of bias voltages to optimize power and PAE to system requirements. The QPA0506 is fabricated on the QGaN25 0.25µm GaN (Gallium Nitride) on SiC (Silicon Carbide) process and is matched to 50Ω with integrated DC blocking caps on both I/O ports.