2610019225001

Wurth Elektronik
710-2610019225001
2610019225001

製造商:

說明:
WiFi開發工具-802.11 WIRL-EVAL Eval Board For Calypso Module

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,386.00 NT$4,386.00

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: WiFi開發工具-802.11
RoHS:  
Evaluation Boards
AMB5201
802.11 b/g/n
2.412 GHz to 2.472 GHz
5 V
WiFi
Bulk
天線連接器類型: PCB
品牌: Wurth Elektronik
組裝國家: Not Available
擴散國: Not Available
原產國: DE
產品類型: WiFi Development Tools
系列: Calypso
原廠包裝數量: 1
子類別: Development Tools
零件號別名: AMB5201-EV
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Calypso Wi-Fi® Radio Module Evaluation Kit

Würth Elektronik Calypso Wi-Fi® Radio Module Evaluation Kit offers the possibility to develop hardware and software for the Calypso Wi-Fi module. This evaluation kit enables the connection to the USB port of the PC. The Calypso evaluation kit provides a serial (virtual) COM port to interface the communication interface of the module. This evaluation kit comes with a multi-pin connector that is connected to all the pins of the RF module. The Calypso evaluation kit includes one evaluation board with the Calypso Wi-Fi module, external Himalia SMA-antenna, USB cable, and power plug.

Engineering Tools

Würth Elektronik Engineering Tools are available for a wide variety of product types and environments, such as antennas, GPS, power management, Wi-Fi®, and cellular. The tools include design kits, evaluation kits, development boards, evaluation boards, and evaluation modules. Würth Elektronik Engineering Tools are suitable for most applications and provide numerous interface types so engineers can find the ideal fit for existing projects.