SR4L099-EVB-1

Antenova
237-SR4L099-EVB-1
SR4L099-EVB-1

製造商:

說明:
天線開發工具 SR4L099 evaluation board

壽命週期:
新產品:
該製造商的新產品。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,324.64 NT$1,324.64

商品屬性 屬性值 選擇屬性
Antenova
產品類型: 天線開發工具
RoHS:  
Development Boards
SR4L099
Bulk
品牌: Antenova
組裝國家: Not Available
擴散國: Not Available
原產國: TW
用於: Antenna
產品類型: Antenna Development Tools
系列: Inpai
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

SR4L099 Reference Board

Antenova SR4L099 Reference Board is used to evaluate the SR4L099 antenna and includes an SMA female connector. To maximize the SR4L099 antenna's performance, the following is recommended: minimum 4-layer PCB, route signals and power internally where possible, flood all layers with ground, and knit ground on all layers together with plenty of vias. The antenna requires an ideal clearance of 5 spatial directions, and the Antenova SR4L099 Reference Board can be utilized for antenna placement.