AGPDFD6010A

Taoglas
960-AGPDFD6010A
AGPDFD6010A

製造商:

說明:
天線開發工具 EVALUATION BOARD PCB FOR GPDF601

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
100
預期2026/3/23
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,657.50 NT$1,657.50

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: 天線開發工具
RoHS:  
Evaluation Boards
1176.45 MHz, 1227.6 MHz, 1278.75 MHz, 1542 MHz, 1561 MHz, 1575.42 MHz, 1603 MHz
GPDF6010.A
GPS, GLONASS
Bulk
品牌: Taoglas
組裝國家: Not Available
擴散國: Not Available
原產國: TW
尺寸: 100.4 mm x 23.8 mm
用於: Antenna
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Antenna Development Tools
原廠包裝數量: 20
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

AGPDFD6010A Evaluation Board

Taoglas AGPDFD6010A Evaluation Board is designed to evaluate the GPDF6010.A, all-band GNSS stacked patch antenna. This board comes with an integrated TFM.120A and 2x HC125A Ø101mm x 1.59mm circular PCB. The AGPDFD6010A evaluation board features the optimum active electronics design for passive GNSS L1/L2/L5/L-band antenna for integrated TFM modules and hybrid couplers. This evaluation board supports BeiDou (B1/B2a), GPS/QZSS (L1/L5), GLONASS (G1), Galileo (E1/E5a), and L-band corrections bands. The AGPDFD6010A board is RoHS and REACH compliant and comes in a dimension of 45mm x 45mm x 10mm. Typical applications include autonomous driving, unmanned aerial vehicles, precision positioning for robotics, precision agriculture, and timing accuracy synchronization.