BT122-DK4315B

Silicon Labs
634-BT122-DK4315B
BT122-DK4315B

製造商:

說明:
藍芽開發工具-802.15.1 Dual-Mode BR/EDR Bluetooth LE Module Development Kit

庫存量: 23

庫存:
23 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,482.50 NT$5,482.50

商品屬性 屬性值 選擇屬性
Silicon Labs
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Development Kits
BT122
品牌: Silicon Labs
組裝國家: Not Available
擴散國: Not Available
原產國: NO
尺寸: 56 mm x 40 mm
接口類型: I2C
封裝: Bulk
產品類型: Bluetooth Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

BT122-DK4315B BLUETOOTH® LE Module Development Kit

Silicon Labs BT122-DK4315B BLUETOOTH® LE Module Development Kit is a small kit for evaluating the BT122 module. The Silicon Labs BT122-DK4315B board contains two push buttons, two LEDs, and a temperature and relative Si7021 humidity sensor. The board also has a J-Link debugger with a high-speed UART to USB bridge. The BT122-DK4315B also contains a mini-simplicity connector which allows for current consumption measurements using BRD4001A and energy profiler and breakout pads for all the module pins.