2829

Adafruit
485-2829
2829

製造商:

說明:
藍芽開發工具-802.15.1 Adafruit Feather 32u4 Bluefruit LE

庫存量: 99

庫存:
99 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
數量超過99會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,018.30 NT$1,018.30

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Development Boards
nRF51822
2.4 GHz
3.3 V
Bluetooth
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: 32u4 Bluefruit LE development board
尺寸: 51 mm x 23 mm x 8 mm
用於: ATmega32u4, nRF51822
接口類型: I2C, SPI, UART, USB
產品類型: Bluetooth Development Tools
系列: Feather
原廠包裝數量: 1
子類別: Development Tools
每件重量: 7.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b

Feather 32u4 Bluefruit LE Development Board

Adafruit Feather 32u4 Bluefruit LE is an all-in-one Arduino-compatible + BLUETOOTH® Low Energy development board with built-in USB and battery charging. The board features the ATmega32u4 clocked at 8MHz and at 3.3V logic. The development board's chip offers 32K of flash, 2K of RAM, and built-in USB. The built-in USB provides a USB-to-Serial program and debug capability. To support portable projects, the board includes a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.