ATMEVK-M2221-02

Atmosic Technologies
952-ATMEVK-M2221-02
ATMEVK-M2221-02

製造商:

說明:
藍芽開發工具-802.15.1 M2221 Evaluation Kit

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,733.08 NT$5,733.08

商品屬性 屬性值 選擇屬性
Atmosic Technologies
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Evaluation Kits
ATM2221
16 MHz
1.1 V to 3.3 V
Bluetooth LE 5.0
品牌: Atmosic Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: TW
接口類型: I/O, USB
封裝: Each
產品類型: Bluetooth Development Tools
系列: ATM2
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ATMEVK-M2221 Evaluation Kit

Atmosic Technologies ATMEVK-M2221 Evaluation Kit provides developers with the hardware and software necessary to evaluate the performance of the ATM2221 SoC and develop target applications. The kit measures the current consumption in various operating states and comes with a separate interface board to facilitate debugging with a host PC.