ATMEVK-M3202-02

Atmosic Technologies
952-ATMEVK-M3202-02
ATMEVK-M3202-02

製造商:

說明:
藍芽開發工具-802.15.1 M3202 Evaluation Kit

庫存量: 30

庫存:
30 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,750.42 NT$5,750.42

商品屬性 屬性值 選擇屬性
Atmosic Technologies
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Evaluation Kits
ATM3202
16 MHz
1.1 V to 3.3 V
Bluetooth LE 5.0
品牌: Atmosic Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: TW
接口類型: I/O, USB
封裝: Each
產品類型: Bluetooth Development Tools
系列: ATM3
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ATMEVK-M3202 Evaluation Kit

Atmosic Technologies ATMEVK-M3202 Evaluation Kit provides developers with the hardware and software necessary to evaluate the performance of the ATM3202 Extremely Low Power BLUETOOTH® 5.0 SoC with Energy Harvesting and develop target applications. A photovoltaic cell is included for quick demonstration of the energy harvesting capabilities of the SoC. The kit measures the current consumption in various operating states and comes with a separate interface board to facilitate debugging with a host PC.