CY8CKIT-042-BLE-A

Infineon Technologies
727-CY8CKIT042BLEA
CY8CKIT-042-BLE-A

製造商:

說明:
藍芽開發工具-802.15.1 BTBLE-OTHERS

庫存量: 34

庫存:
34 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,211.58 NT$4,211.58

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Bluetooth
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: IN
封裝: Tray
產品類型: Bluetooth Development Tools
系列: CY5677
原廠包裝數量: 1
子類別: Development Tools
零件號別名: SP005670429
每件重量: 38.800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
8473300499
ECCN:
3A991.a.2

CY8CKIT-042-BLE-A BLE Pioneer Kit

Infineon Technologies CY8CKIT-042-BLE-A BLUETOOTH® Low Energy (BLE) Pioneer Kit enables customers to evaluate and develop BLE projects using the PSOC™ 4 BLE device with up to 256KB Flash and 32KB SRAM. The kit offers footprint compatibility with Arduino™ shields and 6-pin Digilent® Pmod™ daughter cards. Also, the kit features a CAPSENSE™ slider, an RGB LED, a pushbutton switch, an onboard programmer/debugger, the USB-UART/I2C bridge functionality block (KitProg), a coin cell battery holder, and an Infineon F-RAM™.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More