DFR0782

DFRobot
426-DFR0782
DFR0782

製造商:

說明:
藍芽開發工具-802.15.1 Evaluation Board for Audio & BLE/SPP Pass-through Module - Bluetooth 5.0

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$506.60 NT$506.60

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Development Boards
3.3 V to 5 V
Bluetooth, BLE
品牌: DFRobot
尺寸: 45.42 mm x 1.77 in x 1.65 in
接口類型: UART
最高工作溫度: + 80 C
最低工作溫度: - 40 C
產品類型: Bluetooth Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Evaluation Board for Audio & BLE/SPP Module

DFRobot Evaluation Board for Audio & BLE/SPP Module features Bluetooth/U-disk/TF-card playback, and Bluetooth call function. It supports a simple and clear serial port control function, BLE pass-through, and SPP pass-through functions. The module features dual-mode Bluetooth and can run the Bluetooth audio playback and data transmission at the same time. This greatly reduces the development difficulty of embedded Bluetooth in other products.