DFR0675-EN

DFRobot
426-DFR0675-EN
DFR0675-EN

製造商:

說明:
藍芽開發工具-802.15.1 Stereo Bluetooth Amplifier Board

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
4
預期2026/3/16
4
預期2026/3/23
工廠前置作業時間:
4
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$306.00 NT$306.00

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Evaluation Boards
XY-P40W
2.4 GHz
5 V to 24 V
Bluetooth 5.0
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Bluetooth Development Tools
原廠包裝數量: 1
子類別: Development Tools
版本: 5.0
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8518500000
TARIC:
8518500090
ECCN:
3A992.a

Stereo BLUETOOTH® Amplifier Board

DFRobot Stereo BLUETOOTH® Amplifier Board is a small size and cost-effective module with a volume adjustment function. The board connects to two speakers and matches a wide variety of high-power speakers (40W-200W). The Stereo Amplifier Board can be used as a small Bluetooth speaker when connected to a Raspberry Pi or a mobile phone. It offers excellent two-channel stereo sound effects. The board comes with power supply reverse connection protection and short circuit protection.