EV-BC832

Fanstel
308-EVBC832
EV-BC832

製造商:

說明:
藍芽開發工具-802.15.1 Evaluation board for BC832 and BC832-p.

庫存量: 9

庫存:
9 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,743.18 NT$1,743.18

商品屬性 屬性值 選擇屬性
Fanstel
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Evaluation Boards
BC832
2.4 GHz
3.3 V
Bluetooth
品牌: Fanstel
組裝國家: Not Available
擴散國: Not Available
原產國: CN
接口類型: USB
封裝: Bulk
產品類型: Bluetooth Development Tools
系列: BC832
原廠包裝數量: 10
子類別: Development Tools
版本: Version 5.0
每件重量: 73.260 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8517790000
ECCN:
5A992.C

EVBC832 Evaluation Board

Fanstel EVBC832 Evaluation Board comes preloaded with BlueNor nRF5x application and SoftDevice S132 V5.0.0 BLUETOOTH® 5 stacks. The board can be used with the Android app BlueNor nrf5x. Send commands from an Android phone to toggle the LED light on the evaluation board. A signal can also be sent from the evaluation board to an Android device. SDK and Android app source codes are available in the BLUETOOTH® 5 Codes section of the Download BlueNor Document. Other application codes can be downloaded from the same webpage. A Nordic nRF52 DK is required to load other codes.