FWM7BLZ20-DAU2-EB2

FCL Components
817-FWM7BLZ20DAU2EB2
FWM7BLZ20-DAU2-EB2

製造商:

說明:
藍芽開發工具-802.15.1 w/ MBH7BLZ07 Daughtr Brd use w/FUJI2 brd

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,502.06 NT$2,502.06

商品屬性 屬性值 選擇屬性
FCL Components
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Daughter Boards
FWM7BLZ20-109049
1.7 V to 3.6 V
Bluetooth
品牌: FCL Components
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: Bluetooth Development Tools
系列: FWM7BLZ
原廠包裝數量: 1
子類別: Development Tools
版本: Version 4.2
每件重量: 795.450 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9031809090
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

BLUETOOTH® Low Energy Evaluation Kits

FCL Components BLUETOOTH® Low Energy (BLE) Evaluation Kits are a range of development tools and reference designs to provide a great starting point for wireless projects based on FCL Components BLE Modules. These BLE modules are Bluetooth V4.x single-mode compliant and are housed in small packages. The modules feature built-in MCUs for adding upper layer profiles including private profiles and application code.