ISP2454-LX-EB

Insight SiP
359-ISP2454-LX-EB
ISP2454-LX-EB

製造商:

說明:
藍芽開發工具-802.15.1 BLE module based on Nordic Semi nRF54L15

壽命週期:
新產品:
該製造商的新產品。

庫存量: 1

庫存:
1
可立即送貨
在途量:
3
預期2026/4/3
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,366.00 NT$3,366.00

商品屬性 屬性值 選擇屬性
Insight SiP
產品類型: 藍芽開發工具-802.15.1
品牌: Insight SiP
組裝國家: Not Available
擴散國: Not Available
原產國: FR
封裝: Each
產品類型: Bluetooth Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ISP2454 BLUETOOTH® Low Energy 5.4 Module

Insight SiP ISP2454 BLUETOOTH® Low Energy 5.4 Modules are designed to operate in temperatures up to +105°C and offer dimensions of only 8mm x 8mm x 1mm. These modules are designed with advanced features, including angle of arrival (AoA) and Bluetooth Channel Sounding technology. Built on the Nordic nRF54L15 chip, the series provides significant performance improvements with its 4th-generation radio and double-speed microprocessor. The ISP2454 modules feature a robust 128MHz Arm® Cortex®-M33 processor, advanced security through Arm TrustZone®, and increased memory capacity with 1.5MB of storage and 256KB of RAM. The fully integrated solution offers RF matching, an embedded antenna, and 32MHz and 32kHz crystals. The DC-DC support for each processor allows it to function as a complete Bluetooth node, only requiring a power supply for operation. Insight SiP ISP2454 Modules are ideal for smart homes, industrial IoT, advanced wearables, augmented reality, and gaming controllers.