DA14535-00FXDB-P

Renesas / Dialog
968-DA14535-00FXDB-P
DA14535-00FXDB-P

製造商:

說明:
藍芽開發工具-802.15.1 Bluetooth Low Energy DA14535 FCGQFN24 daughterboard for the DA14535DEVKT-P Pro motherboard

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$627.30 NT$627.30

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Development Kits
DA14535
Bluetooth
品牌: Renesas / Dialog
組裝國家: Not Available
擴散國: Not Available
原產國: DE
接口類型: JTAG, SPI, UART
封裝: Bulk
產品類型: Bluetooth Development Tools
系列: DA14535
原廠包裝數量: 1
子類別: Development Tools
公司名稱: SmartBond
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

DA14535 Development Tools

Renesas/Dialog DA14535 Development Tools are designed for DA14535 SmartBond TINY™ BLUETOOTH® Low Energy System-on-Chips (SoC). The DA14535 SoCs are an improved version of the DA14531 SoC and are available in a 24-pin FCGQFN package. These development tools are used in applications such as beacons, smart watches, toys, Human Interface Devices (HID), wireless sensor nodes, and industrial appliances.