DA14592-016FDEVKT-U

Renesas / Dialog
724-DA14592016FDVKTU
DA14592-016FDEVKT-U

製造商:

說明:
藍芽開發工具-802.15.1 Bluetooth Low Energy Development Kit USB for DA14592: includes single board; Primary usage is SW Application development

庫存量: 20

庫存:
20 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,912.84 NT$1,912.84

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Development Kits
DA14592
品牌: Renesas / Dialog
封裝: Bulk
產品類型: Bluetooth Development Tools
系列: DA14592
原廠包裝數量: 1
子類別: Development Tools
公司名稱: SmartBond
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
3A991.a.2

DA14592 Development Tools

Renesas/Dialog DA14592 Development Tools offer a comprehensive and user-friendly development environment with real-time power profiling. The development tools include two daughter boards (DA14592-01O9DB-P, DA14592-016FDB-P), a development kit (DA14592-016FDEVKT-U), and a development kit pro (DA14592-016FDEVKT-P). Offering a comprehensive and user-friendly development environment with real-time power profiling, these development tools enable rapid development and prototyping of applications based on the DA14592 SoC.