SLWRB4305C

Silicon Labs
634-SLWRB4305C
SLWRB4305C

製造商:

說明:
藍芽開發工具-802.15.1 BGM13S22 Blue Gecko Module Radio Board +8 dBm

庫存量: 16

庫存:
16 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,554.14 NT$1,554.14

商品屬性 屬性值 選擇屬性
Silicon Labs
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Evaluation Boards
BGM13S22
Bluetooth
品牌: Silicon Labs
組裝國家: Not Available
擴散國: Not Available
原產國: NO
接口類型: USB
封裝: Bulk
產品類型: Bluetooth Development Tools
系列: BGM13S22
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Blue Gecko
每件重量: 107.272 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9031809090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

BGM13S Blue Gecko Radio Boards

Silicon Labs BGM13S Blue Gecko Radio Boards are extension boards that connect a BGM13S Blue Gecko Wireless SiP Module to the mainboard of the Blue Gecko BLUETOOTH® Low Energy (BLE) Starter Kit (SLWSTK6101C). The radio boards feature a pre-installed BGM13S SiP module and plug into the onboard radio board connectors on the starter kit. The starter kit features a J-Link debugger with a Packet Trace Interface and a virtual COM port, enabling application development and debugging the Wireless Module, Radio Board, and external hardware. The mainboard also contains sensors and peripherals for easy demonstration of the many capabilities of the BGM13S SiP modules.