EVK-NINA-B501

u-blox
377-EVK-NINA-B501
EVK-NINA-B501

製造商:

說明:
藍芽開發工具-802.15.1 Eval. kit NINA-B501-00B

庫存量: 37

庫存:
37 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,046.00 NT$4,046.00

商品屬性 屬性值 選擇屬性
u-blox
產品類型: 藍芽開發工具-802.15.1
RoHS:  
品牌: u-blox
封裝: Bulk
產品類型: Bluetooth Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

NINA-B50 Evaluation Kits

u-blox NINA-B50 Evaluation Kits evaluate the NINA-B50 stand-alone Bluetooth® 5.3 Low-Energy (LE) modules. These modules support open CPU application development with SDK, and all the NINA‑B5 module pins are available at connectors. The NINA-B50 modules are powered through USB, external power supply, or coin cell battery. These modules include onboard debugger hardware and firmware and provide internal or external antenna options. Typical applications include industrial automation, smart buildings and cities, low-power sensors, point-of-sales, and healthcare.